Part Details for BZX85C5V1 by STMicroelectronics
Overview of BZX85C5V1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX85C5V1
BZX85C5V1 CAD Models
BZX85C5V1 Part Data Attributes
|
BZX85C5V1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX85C5V1
STMicroelectronics
5.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.04 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C5V1
This table gives cross-reference parts and alternative options found for BZX85C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6490D | Zener Diode, 5.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZX85C5V1 vs JANS1N6490D |
MQ1N5338B | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1 vs MQ1N5338B |
BZX85C5V1 | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C5V1 vs BZX85C5V1 |
JANTX1N4490 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZX85C5V1 vs JANTX1N4490 |
MQ1N5338BE3/TR8 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1 vs MQ1N5338BE3/TR8 |
BZX85-C5V1 | Zener Diode, 5.1V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C5V1 vs BZX85-C5V1 |
1N4490DE3 | Zener Diode, 5.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX85C5V1 vs 1N4490DE3 |
MQ1N5338BE3 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1 vs MQ1N5338BE3 |
JANTXV1N4490 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZX85C5V1 vs JANTXV1N4490 |
JANS1N6490C | Zener Diode, 5.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX85C5V1 vs JANS1N6490C |