Part Details for BZX85C5V1_T50A by onsemi
Overview of BZX85C5V1_T50A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX85C5V1_T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C1089
|
Newark | Zener Diode, single, Two Terminal,5.1V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi BZX85C5V1_T50A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BZX85C5V1_T50A
BZX85C5V1_T50A CAD Models
BZX85C5V1_T50A Part Data Attributes
|
BZX85C5V1_T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C5V1_T50A
onsemi
Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C5V1_T50A
This table gives cross-reference parts and alternative options found for BZX85C5V1_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C5V1_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6490D | Zener Diode, 5.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZX85C5V1_T50A vs JANS1N6490D |
MQ1N5338B | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1_T50A vs MQ1N5338B |
BZX85C5V1 | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C5V1_T50A vs BZX85C5V1 |
JANTX1N4490 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZX85C5V1_T50A vs JANTX1N4490 |
MQ1N5338BE3/TR8 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1_T50A vs MQ1N5338BE3/TR8 |
BZX85-C5V1 | Zener Diode, 5.1V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C5V1_T50A vs BZX85-C5V1 |
1N4490DE3 | Zener Diode, 5.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX85C5V1_T50A vs 1N4490DE3 |
MQ1N5338BE3 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1_T50A vs MQ1N5338BE3 |
BZX85C5V1 | 5.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C5V1_T50A vs BZX85C5V1 |
JANTXV1N4490 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZX85C5V1_T50A vs JANTXV1N4490 |