Part Details for BZX85C75RL by onsemi
Overview of BZX85C75RL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C75RL
BZX85C75RL CAD Models
BZX85C75RL Part Data Attributes
|
BZX85C75RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C75RL
onsemi
75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2000 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for BZX85C75RL
This table gives cross-reference parts and alternative options found for BZX85C75RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C75RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C75,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZX85C75RL vs BZV85-C75,113 |
933500860113 | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZX85C75RL vs 933500860113 |
BZV85-C75153 | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | BZX85C75RL vs BZV85-C75153 |
BZX85C75RL | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C75RL vs BZX85C75RL |
BZV85-C75,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZX85C75RL vs BZV85-C75,113 |
933500860113 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZX85C75RL vs 933500860113 |