Part Details for BZX85C7V5-T by Rectron Semiconductor
Overview of BZX85C7V5-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX85C7V5-T
BZX85C7V5-T CAD Models
BZX85C7V5-T Part Data Attributes:
|
BZX85C7V5-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C7V5-T
Rectron Semiconductor
Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C7V5-T
This table gives cross-reference parts and alternative options found for BZX85C7V5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C7V5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C7V5RLRL2 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C7V5-T vs BZX85C7V5RLRL2 |
1N5343B | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | BZX85C7V5-T vs 1N5343B |
BZX85C7V5RLTA | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C7V5-T vs BZX85C7V5RLTA |
BZX85/C7V5 | Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C7V5-T vs BZX85/C7V5 |
BZX85C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C7V5-T vs BZX85C7V5 |
1N5343B-A | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZX85C7V5-T vs 1N5343B-A |
1N5343B | 7.5V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C7V5-T vs 1N5343B |
BZX85C7V5GPTR | Zener Diode, | Fagor Electrónica | BZX85C7V5-T vs BZX85C7V5GPTR |
BZX85C7V5TA | Zener Diode, 7.45V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C7V5-T vs BZX85C7V5TA |
BZX85C7V5 | Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C7V5-T vs BZX85C7V5 |