Part Details for BZX85C7V5RLTA2 by Motorola Mobility LLC
Overview of BZX85C7V5RLTA2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX85C7V5RLTA2
BZX85C7V5RLTA2 CAD Models
BZX85C7V5RLTA2 Part Data Attributes:
|
BZX85C7V5RLTA2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85C7V5RLTA2
Motorola Mobility LLC
7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C7V5RLTA2
This table gives cross-reference parts and alternative options found for BZX85C7V5RLTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C7V5RLTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C7V5RLRL2 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C7V5RLTA2 vs BZX85C7V5RLRL2 |
1N5343B | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | BZX85C7V5RLTA2 vs 1N5343B |
BZX85C7V5RLTA | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C7V5RLTA2 vs BZX85C7V5RLTA |
BZX85/C7V5 | Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C7V5RLTA2 vs BZX85/C7V5 |
BZX85C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C7V5RLTA2 vs BZX85C7V5 |
1N5343B-A | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZX85C7V5RLTA2 vs 1N5343B-A |
1N5343B | 7.5V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C7V5RLTA2 vs 1N5343B |
BZX85C7V5GPTR | Zener Diode, | Fagor Electrónica | BZX85C7V5RLTA2 vs BZX85C7V5GPTR |
BZX85C7V5TA | Zener Diode, 7.45V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C7V5RLTA2 vs BZX85C7V5TA |
BZX85C7V5 | Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C7V5RLTA2 vs BZX85C7V5 |