Part Details for BZX85C9V1.TR by SynSemi Inc
Overview of BZX85C9V1.TR by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C9V1.TR
BZX85C9V1.TR CAD Models
BZX85C9V1.TR Part Data Attributes
|
BZX85C9V1.TR
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85C9V1.TR
SynSemi Inc
Zener Diode, 9.1V V(Z), 6%, 1.3W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |