Diodes
BZX85CT10
Fairchild Semiconductor Corporation
Description: Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2

Overview of BZX85CT10 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX85CT10 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85CT10 by Fairchild Semiconductor Corporation

BZX85CT10
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. BZX85CT10
    Fairchild Semiconductor Corporation
    Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
    VS

Alternate Parts for BZX85CT10

This table gives cross-reference parts and alternative options found for BZX85CT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85CT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MZP4740ARR1 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi BZX85CT10 vs MZP4740ARR1
MZP4740ARR2 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi BZX85CT10 vs MZP4740ARR2
TC1N4740A.TR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85CT10 vs TC1N4740A.TR
BZV85-C10,133 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors BZX85CT10 vs BZV85-C10,133
TC1N4740A.TB Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85CT10 vs TC1N4740A.TB
BZV85-C10,133 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia BZX85CT10 vs BZV85-C10,133
Part Number Description Manufacturer Compare
SZ1B10LTXV Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZX85CT10 vs SZ1B10LTXV
SZ1B10LTX Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZX85CT10 vs SZ1B10LTX
SZ1B10LS Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZX85CT10 vs SZ1B10LS
TC1N4740A.TR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85CT10 vs TC1N4740A.TR
SZ1B10L Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZX85CT10 vs SZ1B10L
MZP4740ARR2 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi BZX85CT10 vs MZP4740ARR2
BZV85-C10,133 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia BZX85CT10 vs BZV85-C10,133
BZV85-C10,133 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors BZX85CT10 vs BZV85-C10,133
MZP4740ARR1 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi BZX85CT10 vs MZP4740ARR1
TC1N4740A.TB Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85CT10 vs TC1N4740A.TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85CT10 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85CT10 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX85CT10 would you like to use for your alert(s)?
  • Please alert me when BZX85CT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85CT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85CT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85CT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85CT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85CT10 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: