Part Details for BZX85CT16 by Fairchild Semiconductor Corporation
Overview of BZX85CT16 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX85CT16
BZX85CT16 CAD Models
BZX85CT16 Part Data Attributes
|
BZX85CT16
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85CT16
Fairchild Semiconductor Corporation
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85CT16
This table gives cross-reference parts and alternative options found for BZX85CT16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85CT16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4745AGTRE3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85CT16 vs 1N4745AGTRE3 |
1N4745A-LF | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZX85CT16 vs 1N4745A-LF |
BZV85-C16,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZX85CT16 vs BZV85-C16,133 |
BZV85-C16,133 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZX85CT16 vs BZV85-C16,133 |
1N4745ATR_NL | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85CT16 vs 1N4745ATR_NL |
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SynSemi Inc | BZX85CT16 vs 1N4745A |
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | BZX85CT16 vs 1N4745A |
1N4745AG | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85CT16 vs 1N4745AG |
1N4745AGE3/TR | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85CT16 vs 1N4745AGE3/TR |
MQ1N4745AG | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85CT16 vs MQ1N4745AG |