Part Details for C-13-001-E-AB by Source Photonics
Overview of C-13-001-E-AB by Source Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for C-13-001-E-AB
C-13-001-E-AB CAD Models
C-13-001-E-AB Part Data Attributes
|
C-13-001-E-AB
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-001-E-AB
Source Photonics
Laser Diode, 1310nm, HERMETIC SEALED, TO-18, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | HERMETIC SEALED, TO-18, 4 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 1310 nm | |
Shape | ROUND | |
Size | 1 mm | |
Threshold Current-Max | 15 mA |