Part Details for C-13-001-PD-SSCLI by Source Photonics
Overview of C-13-001-PD-SSCLI by Source Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for C-13-001-PD-SSCLI
C-13-001-PD-SSCLI CAD Models
C-13-001-PD-SSCLI Part Data Attributes
|
C-13-001-PD-SSCLI
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-001-PD-SSCLI
Source Photonics
Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1 mW | |
Peak Wavelength | 1310 nm | |
Shape | ROUND | |
Threshold Current-Max | 15 mA |