Part Details for C-13-002-P-SSC2I/APC-K-G5 by Source Photonics
Overview of C-13-002-P-SSC2I/APC-K-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-13-002-P-SSC2I/APC-K-G5
C-13-002-P-SSC2I/APC-K-G5 CAD Models
C-13-002-P-SSC2I/APC-K-G5 Part Data Attributes
|
C-13-002-P-SSC2I/APC-K-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-002-P-SSC2I/APC-K-G5
Source Photonics
Laser Diode Module Emitter, 1290nm Min, 1330nm Max, 2500Mbps, SC Connector, Flange Mount, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR | |
Communication Standard | GR-468 | |
Connection Type | SC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | APC | |
Mounting Feature | FLANGE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.15 ns | |
Spectral Width | 3 nm | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |
Alternate Parts for C-13-002-P-SSC2I/APC-K-G5
This table gives cross-reference parts and alternative options found for C-13-002-P-SSC2I/APC-K-G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-002-P-SSC2I/APC-K-G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-13-002-P-SSC2I/APC-K-GR | Laser Diode Module Emitter, 1290nm Min, 1330nm Max, 2500Mbps, SC Connector, Flange Mount, ROHS COMPLIANT PACKAGE | Source Photonics | C-13-002-P-SSC2I/APC-K-G5 vs C-13-002-P-SSC2I/APC-K-GR |
C-13-002-P-SSC2I/APC-K | Laser Diode Module Emitter, 1290nm Min, 1330nm Max, 2500Mbps, SC Connector, Flange Mount, HEREMATICAL SEALED PACKAGE-4 | Source Photonics | C-13-002-P-SSC2I/APC-K-G5 vs C-13-002-P-SSC2I/APC-K |