Part Details for C-13-002-PD-SLC2I-O-GR by Source Photonics
Overview of C-13-002-PD-SLC2I-O-GR by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-13-002-PD-SLC2I-O-GR
C-13-002-PD-SLC2I-O-GR CAD Models
C-13-002-PD-SLC2I-O-GR Part Data Attributes
|
C-13-002-PD-SLC2I-O-GR
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-002-PD-SLC2I-O-GR
Source Photonics
FIBER OPTIC LASER DIODE MODULE EMITTER, 1290-1330nm, 2500Mbps, PANEL MOUNT, LC/PC CONNECTOR, ROHS COMPLIANT, HEREMATICAL SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Communication Standard | GR-468 | |
Connection Type | LC/PC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.15 ns | |
Spectral Width | 3 nm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |