Part Details for C-13-002-PD-SMULI/APC-K-GR by Source Photonics
Overview of C-13-002-PD-SMULI/APC-K-GR by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58831CRZ | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator | |
ISL58831CRZ-T13 | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator |
Part Details for C-13-002-PD-SMULI/APC-K-GR
C-13-002-PD-SMULI/APC-K-GR CAD Models
C-13-002-PD-SMULI/APC-K-GR Part Data Attributes
|
C-13-002-PD-SMULI/APC-K-GR
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-002-PD-SMULI/APC-K-GR
Source Photonics
Laser Diode Module Emitter, 1290nm Min, 1330nm Max, 2500Mbps, MU Connector, Flange Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | ISOLATOR | |
Communication Standard | GR-468 | |
Connection Type | MU CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | APC | |
Mounting Feature | FLANGE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.15 ns | |
Spectral Width | 3 nm | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |