There are no models available for this part yet.
Overview of C-13-002-RD-S2/-V-GR by Source Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for C-13-002-RD-S2/-V-GR by Source Photonics
Part Data Attributes for C-13-002-RD-S2/-V-GR by Source Photonics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOURCE PHOTONICS INC
|
Reach Compliance Code
|
unknown
|
Communication Standard
|
GR-468
|
Data Rate
|
2500 Mbps
|
Fall Time-Max
|
0.15 ns
|
Fiber Optic Device Type
|
LASER DIODE MODULE EMITTER
|
Fiber Type
|
PC
|
Mounting Feature
|
FLANGE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
1330 nm
|
Operating Wavelength-Min
|
1290 nm
|
Operating Wavelength-Nom
|
1310 nm
|
Rise Time
|
0.15 ns
|
Surface Mount
|
NO
|
Transmission Type
|
DIGITAL
|
Alternate Parts for C-13-002-RD-S2/-V-GR
This table gives cross-reference parts and alternative options found for C-13-002-RD-S2/-V-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-002-RD-S2/-V-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-13-002-RD-S2/-V | Laser Diode Module Emitter, 1290nm Min, 1330nm Max, 2500Mbps, Flange Mount | Source Photonics | C-13-002-RD-S2/-V-GR vs C-13-002-RD-S2/-V |