Part Details for C-13-155C-T-SSC3B-G5 by Source Photonics
Overview of C-13-155C-T-SSC3B-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-13-155C-T-SSC3B-G5
C-13-155C-T-SSC3B-G5 CAD Models
C-13-155C-T-SSC3B-G5 Part Data Attributes
|
C-13-155C-T-SSC3B-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-155C-T-SSC3B-G5
Source Photonics
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ASLO BE OPERATED AT 1100NM TO 1600NM | |
Body Breadth | 25.3 mm | |
Body Height | 9.25 mm | |
Body Length or Diameter | 39.1 mm | |
Communication Standard | ATM, GR-468, OC-3, SDH, SONET, STM-1 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Sensitivity | -34 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for C-13-155C-T-SSC3B-G5
This table gives cross-reference parts and alternative options found for C-13-155C-T-SSC3B-G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-155C-T-SSC3B-G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-13-155C-T-SSC3BGR | Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount, 9.8 NM HEIGHT, ROHS COMPLIANT-9 | Source Photonics | C-13-155C-T-SSC3B-G5 vs C-13-155C-T-SSC3BGR |