Part Details for C-1450A-DFB2.5-RB-SFC2I/APC by Source Photonics
Overview of C-1450A-DFB2.5-RB-SFC2I/APC by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C-1450A-DFB2.5-RB-SFC2I/APC
C-1450A-DFB2.5-RB-SFC2I/APC CAD Models
C-1450A-DFB2.5-RB-SFC2I/APC Part Data Attributes:
|
C-1450A-DFB2.5-RB-SFC2I/APC
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-1450A-DFB2.5-RB-SFC2I/APC
Source Photonics
DFB Laser Module Emitter, Through Hole Mount,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1450 nm | |
Supply Voltage-Max | 1.5 V | |
Surface Mount | NO |