Part Details for C-15-D01-P-FCL/APC-GR by Source Photonics
Overview of C-15-D01-P-FCL/APC-GR by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58831CRZ | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator | |
ISL58831CRZ-T13 | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator |
Part Details for C-15-D01-P-FCL/APC-GR
C-15-D01-P-FCL/APC-GR CAD Models
C-15-D01-P-FCL/APC-GR Part Data Attributes
|
C-15-D01-P-FCL/APC-GR
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-15-D01-P-FCL/APC-GR
Source Photonics
Receiver, 1480nm Min, 1650nm Max, FC/APC Connector, Through Hole Mount-right Angle, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 25.5 mm | |
Body Length or Diameter | 6.35 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | FC/APC CONNECTOR | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1480 nm | |
Operating Wavelength-Nom | 1550 nm | |
Reception Type | DIGITAL | |
Sensitivity | -37 dBm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO |