Part Details for C-15-DFB2.5-RB-S2/APC-O-G5 by Source Photonics
Overview of C-15-DFB2.5-RB-S2/APC-O-G5 by Source Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-15-DFB2.5-RB-S2/APC-O-G5
C-15-DFB2.5-RB-S2/APC-O-G5 CAD Models
C-15-DFB2.5-RB-S2/APC-O-G5 Part Data Attributes
|
C-15-DFB2.5-RB-S2/APC-O-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-15-DFB2.5-RB-S2/APC-O-G5
Source Photonics
DFB Laser Diode Emitter, 1535nm Min, 1565nm Max, 2500Mbps, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | GR-468 | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | 9/125, SMF | |
Number of Channels | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1535 nm | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 0.15 ns | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.2 V | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |