Part Details for C-1710 by Stancor
Results Overview of C-1710 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C-1710 Information
C-1710 by Stancor is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C-1710
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$222.6800 / $231.8700 | Buy Now |
|
DISTI #
C-1710
|
IBS Electronics | C-1710 BY STANCOR IS A POWER TRANSFORMER WITH 115V AC PRIMARY 8V AC SECONDARY 1.25A OUTPUT 10VA POWER RATING 60HZ FREQUENCY CHASSIS MOUNT DESIGN SUITABLE FOR LOW VOLTAGE APPLICATIONS Min Qty: 1 Package Multiple: 1 | 1 |
|
$311.7520 / $324.6180 | Buy Now |
|
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$222.6800 / $231.8700 | Buy Now |