Part Details for C-51505NFQJ-LG-AKN by KYOCERA Corporation
Overview of C-51505NFQJ-LG-AKN by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C-51505NFQJ-LG-AKN
C-51505NFQJ-LG-AKN CAD Models
C-51505NFQJ-LG-AKN Part Data Attributes
|
C-51505NFQJ-LG-AKN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
C-51505NFQJ-LG-AKN
KYOCERA Corporation
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-GREEN | |
Display Format | 20 X 2 | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.9 V | |
Supply Voltage-Nom | 5.3 V | |
Viewing Area Height | 19 mm | |
Viewing Area Length | 83 mm |