Part Details for C-51847NFJ-SLW-AFN by KYOCERA Corporation
Overview of C-51847NFJ-SLW-AFN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C-51847NFJ-SLW-AFN
C-51847NFJ-SLW-AFN CAD Models
C-51847NFJ-SLW-AFN Part Data Attributes
|
C-51847NFJ-SLW-AFN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
C-51847NFJ-SLW-AFN
KYOCERA Corporation
LCD CHAR 20X4 WHT TRANSFLECTIVE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Display Format | 20 X 4 | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.2 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 4.8 V | |
Viewing Area Height | 25 mm | |
Viewing Area Length | 76 mm |