Part Details for C-51849NFJ-SLW-ADN by KYOCERA Corporation
Overview of C-51849NFJ-SLW-ADN by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for C-51849NFJ-SLW-ADN
C-51849NFJ-SLW-ADN CAD Models
C-51849NFJ-SLW-ADN Part Data Attributes
|
C-51849NFJ-SLW-ADN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
C-51849NFJ-SLW-ADN
KYOCERA Corporation
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Display Format | 40 X 4 | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.2 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 4.8 V | |
Viewing Area Height | 30 mm | |
Viewing Area Length | 147 mm |