Part Details for C-938-34-LI-LO by General Devices
Results Overview of C-938-34-LI-LO by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C-938-34-LI-LO Information
C-938-34-LI-LO by General Devices is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for C-938-34-LI-LO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01C7937
|
Newark | Telescoping Slide, 34.06In, Steel, Length:34", Extended Length:68.06M, Bearing Style:Roller, Carrying Capacity:125Lb, Product Range:C-938 Series, Enclosure Material:Steel, External Depth:2", Features:Lock-In/Lock-Out, Bottom Mount Rohs Compliant: Yes |General Devices C-938-34-LI-LO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$621.8400 / $666.0100 | Buy Now |
|
DISTI #
000000000003469651
|
Sager | Mounting Hardware Min Qty: 1 | 0 |
|
$476.1000 / $1,262.7000 | Buy Now |