Part Details for C01630D00610010 by Amphenol Corporation
Overview of C01630D00610010 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01630D00610010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01630D00610010
|
Avnet Americas | Connector Circular Socket 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01630D00610010) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$8.7274 / $12.1198 | Buy Now |
DISTI #
C01630D00610010
|
TME | Connector: circular, plug, for cable, PIN: 7, female, soldering Min Qty: 1 | 154 |
|
$6.6400 / $10.4500 | Buy Now |
DISTI #
C01630D00610010
|
Avnet Abacus | 6+PE Female straight cable connector with strain relief and clamping ring (Alt: C01630D00610010) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01630D00610010
C01630D00610010 CAD Models
C01630D00610010 Part Data Attributes
|
C01630D00610010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01630D00610010
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |