Part Details for C03 by XP Power
Results Overview of C03 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C03 Information
C03 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for C03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
209-C03
|
Mouser Electronics | DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +300V RoHS: Compliant | 7 |
|
$232.3600 / $239.5500 | Buy Now |
|
DISTI #
93717977
|
Verical | C03 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$274.4471 | Buy Now |
|
DISTI #
93717977
|
Verical | C03 COO: Viet Nam Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$274.4471 | Buy Now |
|
DISTI #
93717977
|
Verical | C03 COO: Viet Nam Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$274.4471 | Buy Now |
C03 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C03 Part Data Attributes
|
|
C03
XP Power
Buy Now
Datasheet
|
Compare Parts:
C03
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 11.5 V | |
| JESD-30 Code | R-XXMA-P6 | |
| Length | 35.56 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | 300 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 13.21 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.19 Mm |
C03 Frequently Asked Questions (FAQ)
-
The maximum capacitance tolerance for the C03 series is ±10%.
-
Yes, the C03 is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 10G peak acceleration.
-
XP Power recommends derating the output power of the C03 by 2.5% per degree Celsius above 50°C to ensure reliable operation.
-
Yes, the C03 meets the requirements for medical applications, including 2xMOPP (Means of Patient Protection) and is certified to IEC 60601-1.
-
Yes, the C03 is suitable for use in Class II (double-insulated) applications, with a reinforced insulation system that meets the requirements of IEC 61558-1.