Part Details for C0603NP0408AFTS by Darfon Corporation
Overview of C0603NP0408AFTS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603NP0408AFTS
C0603NP0408AFTS CAD Models
C0603NP0408AFTS Part Data Attributes
|
C0603NP0408AFTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603NP0408AFTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603NP0408AFTS
This table gives cross-reference parts and alternative options found for C0603NP0408AFTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603NP0408AFTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1ER40WB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603NP0408AFTS vs GJM0335C1ER40WB01J |
GRM0335C1ER40WA01J | Capacitor, Ceramic, Chip, General Purpose, 0.4pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603NP0408AFTS vs GRM0335C1ER40WA01J |
GRM0335C1ER40WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603NP0408AFTS vs GRM0335C1ER40WZ01C |
GUQ02CG0R4A25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0603NP0408AFTS vs GUQ02CG0R4A25NT |
GJM0335C1ER40WB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603NP0408AFTS vs GJM0335C1ER40WB01B |
250R05L0R4AU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | C0603NP0408AFTS vs 250R05L0R4AU4Y |
GCM0335C1ER40WA16W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0603NP0408AFTS vs GCM0335C1ER40WA16W |
GRT0335C1ER40WA02W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000004 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0603NP0408AFTS vs GRT0335C1ER40WA02W |
CALC0201N250A0R4A-T70 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | C0603NP0408AFTS vs CALC0201N250A0R4A-T70 |
250R05L0R4AT4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | C0603NP0408AFTS vs 250R05L0R4AT4W |