Part Details for C09111D0030002 by Amphenol Corporation
Overview of C09111D0030002 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C09111D0030002
C09111D0030002 CAD Models
C09111D0030002 Part Data Attributes
|
C09111D0030002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C09111D0030002
Amphenol Corporation
Circular Connector, 3 Contact(s), Metal, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: VN020150005(1); VN020150005(2); ZN020150005(1); HN020150005(1), EMI SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |