Datasheets
C09111D0030024U by: Amphenol Corporation

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Crimp Terminal,

Part Details for C09111D0030024U by Amphenol Corporation

Overview of C09111D0030024U by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C09111D0030024U

Part # Distributor Description Stock Price Buy
DISTI # 523-C09111D0030024U
Mouser Electronics Circular DIN Connectors 3PIN 8-10.5MM FEMALE CRIMP TERMINATION RoHS: Compliant 0
  • 100 $11.5500
  • 300 $10.5300
  • 500 $9.8500
$9.8500 / $11.5500 Order Now

Part Details for C09111D0030024U

C09111D0030024U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C09111D0030024U Part Data Attributes

C09111D0030024U Amphenol Corporation
Buy Now Datasheet
Compare Parts:
C09111D0030024U Amphenol Corporation Circular Connector, 3 Contact(s), Zinc Alloy, Female, Crimp Terminal,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Samacsys Manufacturer Amphenol
Backshell Type SOLID
Body Depth 2.362 inch
Body Diameter 0.807 inch
Connector Type CIRCULAR CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
Empty Shell YES
Filter Feature NO
Insulator Material POLYETHYLENE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard IEC; UL
Shell Finish NICKEL
Shell Material ZINC ALLOY
Termination Type CRIMP
Total Number of Contacts 3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C09111D0030024U by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C09111D0030024U by Amphenol Corporation

  • Please alert me when C09111D0030024U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C09111D0030024U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C09111D0030024U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C09111D0030024U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C09111D0030024U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C09111D0030024U by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: