Part Details for C1005C0G1H102JT000F by TDK Corporation
Overview of C1005C0G1H102JT000F by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005C0G1H102JT000F
C1005C0G1H102JT000F CAD Models
C1005C0G1H102JT000F Part Data Attributes:
|
C1005C0G1H102JT000F
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H102JT000F
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 10K QUANTITY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005C0G1H102JT000F
This table gives cross-reference parts and alternative options found for C1005C0G1H102JT000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H102JT000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H102JT000F vs MLASU105SCG102JFNA01 |
CGJ2B2C0G1H102JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C1005C0G1H102JT000F vs CGJ2B2C0G1H102JT |
MCASU105SCG102JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H102JT000F vs MCASU105SCG102JFNA1J |
CS1005C0G102J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Samwha Electronics | C1005C0G1H102JT000F vs CS1005C0G102J500NR |
CML0402C0G102JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | C1005C0G1H102JT000F vs CML0402C0G102JT50V |
MCASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H102JT000F vs MCASU105SCG102JFNA01 |
MSASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H102JT000F vs MSASU105SCG102JFNA01 |
SH15N102J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005C0G1H102JT000F vs SH15N102J500CG |
MMASU105SCG102JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H102JT000F vs MMASU105SCG102JFNA18 |
SH15N102J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005C0G1H102JT000F vs SH15N102J500CT |