Part Details for C1005NP0629BGTS by Darfon Corporation
Overview of C1005NP0629BGTS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005NP0629BGTS
C1005NP0629BGTS CAD Models
C1005NP0629BGTS Part Data Attributes
|
C1005NP0629BGTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005NP0629BGTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.61% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.61% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005NP0629BGTS
This table gives cross-reference parts and alternative options found for C1005NP0629BGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005NP0629BGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S6R2BV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C1005NP0629BGTS vs 500R07S6R2BV4W |
500R07S6R2BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1005NP0629BGTS vs 500R07S6R2BV4Y |
500R07S6R2BT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C1005NP0629BGTS vs 500R07S6R2BT4S |
MA0402CG6R2B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6129% +Tol, 1.6129% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | C1005NP0629BGTS vs MA0402CG6R2B500 |
500R07S6R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | C1005NP0629BGTS vs 500R07S6R2BT4Y |
500R07S6R2BV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C1005NP0629BGTS vs 500R07S6R2BV4S |
500R07S6R2BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C1005NP0629BGTS vs 500R07S6R2BG4Y |
500R07S6R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C1005NP0629BGTS vs 500R07S6R2BT4Y |
500R07S6R2BT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C1005NP0629BGTS vs 500R07S6R2BT4T |
500R07S6R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1005NP0629BGTS vs 500R07S6R2BG4Y |