Part Details for C1005X5R1E474K050BB by TDK Corporation
Results Overview of C1005X5R1E474K050BB by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005X5R1E474K050BB Information
C1005X5R1E474K050BB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1005X5R1E474K050BB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94Y9965
|
Newark | Cap, 0.47Μf, 25V, 10%, X5R, 0402, Capacitance:0.47Μf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C1005X5R1E474K050BB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74210 |
|
$0.0200 / $0.0430 | Buy Now |
|
DISTI #
04X3218
|
Newark | Ceramic Capacitor, 0.47Uf, 25V, X5R, 0402, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk C1005X5R1E474K050BB RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
|
DISTI #
79Y4204
|
Newark | Cap, 0.47Μf, 25V, 10%, X5R, 0402, Capacitance:0.47Μf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C1005X5R1E474K050BB RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 | Buy Now |
|
DISTI #
C1005X5R1E474K050BB
|
Avnet Americas | - Tape and Reel (Alt: C1005X5R1E474K050BB) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0081 / $0.0093 | Buy Now |
|
|
Bristol Electronics | 9542 |
|
RFQ | ||
|
DISTI #
C1005X5R1E474KBB
|
TME | Capacitor: ceramic, MLCC, 470nF, 25V, X5R, ±10%, SMD, 0402, 178mm Min Qty: 1 | 3490 |
|
$0.0122 / $0.1000 | Buy Now |
|
DISTI #
C1005X5R1E474K050BB
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 0.47 UF 25 V ½, 10% X5R 0402 [1005 METRIC] Min Qty: 10000 Package Multiple: 1 | 210000 |
|
$0.0130 / $0.0143 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 29800 |
|
RFQ | |
|
DISTI #
C1005X5R1E474K050BB
|
Avnet Abacus | - Tape and Reel (Alt: C1005X5R1E474K050BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | CSeries04020.47uF25V±10%ToleranceX5RSMTMultilayerCeramicCapacitor | 337500 |
|
RFQ |
US Tariff Estimator: C1005X5R1E474K050BB by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1005X5R1E474K050BB
C1005X5R1E474K050BB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1005X5R1E474K050BB Part Data Attributes
|
|
C1005X5R1E474K050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1E474K050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 0.47 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for C1005X5R1E474K050BB
This table gives cross-reference parts and alternative options found for C1005X5R1E474K050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1E474K050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM155R61E474KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | C1005X5R1E474K050BB vs GRM155R61E474KE01W |
| GRM155R61E474KE01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 13" Reel/Paper Tape | C1005X5R1E474K050BB vs GRM155R61E474KE01J |
| CL05A474KA5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C1005X5R1E474K050BB vs CL05A474KA5GNNL |
| 223891713658 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C1005X5R1E474K050BB vs 223891713658 |
| MBAST105AB5474KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | C1005X5R1E474K050BB vs MBAST105AB5474KFNA18 |
| CL05A474KA5SNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C1005X5R1E474K050BB vs CL05A474KA5SNNC |
| CL05A474KA5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C1005X5R1E474K050BB vs CL05A474KA5ANNO |
| 04022B474K8B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C1005X5R1E474K050BB vs 04022B474K8B30D |
| CL05A474KA5SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C1005X5R1E474K050BB vs CL05A474KA5SNND |
| 04022B474K8BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C1005X5R1E474K050BB vs 04022B474K8BP0D |
C1005X5R1E474K050BB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1005X5R1E474K050BB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1005X5R1E474K050BB capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The C1005X5R1E474K050BB capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The C1005X5R1E474K050BB capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking before soldering.
-
Yes, the C1005X5R1E474K050BB capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.