Trigger Devices
C106DG
Description: Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX

Overview of C106DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for C106DG by onsemi

Part # Manufacturer Description Stock Price Buy
Future Electronics C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 2555
Bag
  • 1 $0.3800
  • 200 $0.3650
  • 750 $0.3500
  • 2,500 $0.3400
  • 10,000 $0.3150
$0.3150 / $0.3800 Buy Now
Future Electronics C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Bag 0
Bag
  • 1 $0.3800
  • 200 $0.3650
  • 750 $0.3500
  • 2,500 $0.3400
  • 10,000 $0.3150
$0.3150 / $0.3800 Buy Now
Bristol Electronics   98
RFQ

CAD Models for C106DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C106DG by onsemi

C106DG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Part Package Code
TO-225AA
Package Description
LEAD FREE, CASE 77-09, 3 PIN
Pin Count
3
Manufacturer Package Code
77-09
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-225AA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
2550 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
Want to compare parts?
  1. C106DG
    onsemi
    Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX
    VS

Alternate Parts for C106DG

This table gives cross-reference parts and alternative options found for C106DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C106D Silicon Controlled Rectifier, 4000mA I(T), 400V V(DRM) Powerex Power Semiconductors C106DG vs C106D
C106D1G Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN Littelfuse Inc C106DG vs C106D1G
C106D Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-126, TO-126, 3 PIN Central Semiconductor Corp C106DG vs C106D
C106M-1 4A, 600V, SCR, TO-225AA Motorola Mobility LLC C106DG vs C106M-1
C106D1 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN onsemi C106DG vs C106D1
C106D 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN onsemi C106DG vs C106D
C106D Silicon Controlled Rectifier, 4 A, 400 V, SCR, TO-126, PLASTIC, TO-126, 3 PIN NXP Semiconductors C106DG vs C106D
C106DG Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN Littelfuse Inc C106DG vs C106DG
C106D1 4A, 400V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN Motorola Mobility LLC C106DG vs C106D1
C106D-1 Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 NEC Electronics America Inc C106DG vs C106D-1
Part Number Description Manufacturer Compare
2N6404G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi C106DG vs 2N6404G
JANTX2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency C106DG vs JANTX2N2328AS
MCR12NG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi C106DG vs MCR12NG
MCR69-3G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi C106DG vs MCR69-3G
MCR8SDG Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi C106DG vs MCR8SDG
MCR106-8G Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX onsemi C106DG vs MCR106-8G
JAN2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency C106DG vs JAN2N2328AS
BT152X-600R,127 BT152X-600R NXP Semiconductors C106DG vs BT152X-600R,127
BT151X-800C,127 BT151X-800C NXP Semiconductors C106DG vs BT151X-800C,127
BT152B-800R Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors C106DG vs BT152B-800R

Related Parts for C106DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C106DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C106DG by onsemi

Select Manufacturer
Which Manufacturer of C106DG would you like to use for your alert(s)?
  • Please alert me when C106DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C106DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C106DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C106DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C106DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C106DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: