Diodes
C10P05Q
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, SIMILAR TO TO-220AB, 3 PIN

Overview of C10P05Q by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for C10P05Q by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C10P05Q by Nihon Inter Electronics Corporation

C10P05Q
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
110 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
5000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. C10P05Q
    Nihon Inter Electronics Corporation
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, SIMILAR TO TO-220AB, 3 PIN
    VS

Alternate Parts for C10P05Q

This table gives cross-reference parts and alternative options found for C10P05Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C10P05Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2045CTP 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 4 PIN onsemi C10P05Q vs MBR2045CTP
USD745C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, Unitrode Corp (RETIRED) C10P05Q vs USD745C
20CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation C10P05Q vs 20CTQ045
MBR2045CTW Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation C10P05Q vs MBR2045CTW
15CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB Microchip Technology Inc C10P05Q vs 15CTQ045
MBR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation C10P05Q vs MBR2045CT
MBR1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN KEC C10P05Q vs MBR1545CT
MBR2045CTE3/TU Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB Microchip Technology Inc C10P05Q vs MBR2045CTE3/TU
MBR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation C10P05Q vs MBR2045CT
VS-12CTQ045-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies C10P05Q vs VS-12CTQ045-M3
Part Number Description Manufacturer Compare
12CTQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation C10P05Q vs 12CTQ040
48CTQ060-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-262AA, TO-262, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd C10P05Q vs 48CTQ060-1
USD20100CT Rectifier Diode, Schottky, 1 Phase, 20A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation C10P05Q vs USD20100CT
SBG3060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated C10P05Q vs SBG3060CT
MBR2040CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PanJit Semiconductor C10P05Q vs MBR2040CT_T0_00001
MBR10125CT Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 125V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated C10P05Q vs MBR10125CT
VS-30CTQ045PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies C10P05Q vs VS-30CTQ045PBF
43CTQ100PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies C10P05Q vs 43CTQ100PBF
FST2035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation C10P05Q vs FST2035
VS-30CTQ060-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies C10P05Q vs VS-30CTQ060-1-M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C10P05Q by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C10P05Q by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of C10P05Q would you like to use for your alert(s)?
  • Please alert me when C10P05Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C10P05Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C10P05Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C10P05Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C10P05Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C10P05Q by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: