Part Details for C114T331K1X5CP7200 by KEMET Corporation
Overview of C114T331K1X5CP7200 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C114T331K1X5CP7200
C114T331K1X5CP7200 CAD Models
C114T331K1X5CP7200 Part Data Attributes
|
C114T331K1X5CP7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114T331K1X5CP7200
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Manufacturer Series | C114 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Series | C(SIZE)T | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for C114T331K1X5CP7200
This table gives cross-reference parts and alternative options found for C114T331K1X5CP7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T331K1X5CP7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX331KR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C114T331K1X5CP7200 vs CKR11BX331KR |
M39014/5-2228 Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, | KEMET Corporation | C114T331K1X5CP7200 vs M39014/5-2228 |
M39014/5-2828 Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, | KEMET Corporation | C114T331K1X5CP7200 vs M39014/5-2828 |
C114K331K1X5CA7200 Capacitors | CAP,CERAMIC,330PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | C114T331K1X5CP7200 vs C114K331K1X5CA7200 |
C114T331K1X5CA Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T331K1X5CP7200 vs C114T331K1X5CA |
M39014/5-2028 Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, | KEMET Corporation | C114T331K1X5CP7200 vs M39014/5-2028 |
C114T331K1X5CM7200 Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, | KEMET Corporation | C114T331K1X5CP7200 vs C114T331K1X5CM7200 |
CKR11BX331KP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T331K1X5CP7200 vs CKR11BX331KP |
CKR11BX331KS Capacitors | Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, | Vishay Intertechnologies | C114T331K1X5CP7200 vs CKR11BX331KS |
C114T331K1X5CR7200 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | C114T331K1X5CP7200 vs C114T331K1X5CR7200 |