C1206C153JCGACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP

Overview of C1206C153JCGACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C153JCGACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK4438
Newark Cap, 0.015Uf, C0G/Np0, 500V, 1206 Rohs Compliant: Yes |Kemet C1206C153JCGACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 2000
  • 2,000 $0.3800
  • 4,000 $0.3720
  • 8,000 $0.3660
  • 12,000 $0.3590
  • 20,000 $0.3520
$0.3520 / $0.3800 Buy Now
DISTI # 83AH9809
Newark Cap, Aec-Q200, 0.015Uf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C153JCGACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.5790
  • 25 $0.5560
  • 50 $0.5330
  • 100 $0.5100
  • 250 $0.4810
  • 500 $0.4520
$0.4520 / $0.5790 Buy Now
DISTI # 83AH3419
Newark Cap, Aec-Q200, 0.015Uf, 500V, Mlcc, 1206, Capacitance:0.015µf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C153JCGACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.3590
  • 4,000 $0.3530
  • 8,000 $0.3480
  • 12,000 $0.3430
$0.3430 / $0.3590 Buy Now
DISTI # 83AH3418
Newark Cap, Aec-Q200, 0.015Uf, 500V, Mlcc, 1206, Capacitance:0.015µf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C153JCGACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.4140
$0.4140 Buy Now
DISTI # 399-C1206C153JCGACAUTOCT-ND
DigiKey CAP CER 1206 15NF 500VDC C0G Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2929
In Stock
  • 1 $1.3200
  • 10 $0.8270
  • 50 $0.6286
  • 100 $0.5666
  • 500 $0.4609
  • 1,000 $0.4279
  • 2,000 $0.4005
  • 4,000 $0.3779
  • 6,000 $0.3665
  • 10,000 $0.3538
  • 14,000 $0.3463
  • 20,000 $0.3392
$0.3392 / $1.3200 Buy Now
DISTI # 80-C1206C153JCGAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.015uF C0G 1206 5% AEC-Q200 RoHS: Compliant 2707
  • 1 $0.8000
  • 10 $0.5770
  • 100 $0.4120
  • 500 $0.3370
  • 1,000 $0.3190
  • 2,000 $0.2710
  • 10,000 $0.2490
  • 24,000 $0.2440
$0.2440 / $0.8000 Buy Now
DISTI # C1206C153JCGACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.015uF C0G 1206 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 6000
In Stock
  • 2,000 $0.2650
  • 4,000 $0.2570
  • 10,000 $0.2490
  • 24,000 $0.2440
$0.2440 / $0.2650 Buy Now
DISTI # C1206C153JCGACAUTO
TME Capacitor: ceramic, MLCC, 15nF, 500V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 0
  • 2,000 $0.5730
$0.5730 RFQ
DISTI # C1206C153JCGACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 0.015 uF, 500 V, � 5%, C0G (NP0), 1206 [3216 Metric] (Alt: C1206C153JCGACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Abacus - 30000
Buy Now

CAD Models for C1206C153JCGACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C153JCGACAUTO by KEMET Corporation

C1206C153JCGACAUTO
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C153JCGACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for C1206C153JCGACAUTO

This table gives cross-reference parts and alternative options found for C1206C153JCGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C153JCGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C153JCGACTU Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C153JCGACAUTO vs C1206C153JCGACTU
1206F5000153JCB Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206F5000153JCB
1206J5000153JCB Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206J5000153JCB
1206Y5000153JCT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206Y5000153JCT
1206Y5000153JCR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206Y5000153JCR
1206H5000153JCR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206H5000153JCR
1206Y5000153JCB Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206Y5000153JCB
1206H5000153JCT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206H5000153JCT
1206A5000153JCR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206A5000153JCR
1206F5000153JCT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206C153JCGACAUTO vs 1206F5000153JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C153JCGACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C153JCGACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C153JCGACAUTO would you like to use for your alert(s)?
  • Please alert me when C1206C153JCGACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C153JCGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C153JCGACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C153JCGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C153JCGACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C153JCGACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: