Part Details for C1210C106K3PACTU by KEMET Corporation
Results Overview of C1210C106K3PACTU by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C106K3PACTU Information
C1210C106K3PACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C106K3PACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70K9188
|
Newark | Ceramic Capacitor, 10Uf, 25V, X5R, 10%, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C1210C106K3PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$0.3070 / $0.6400 | Buy Now |
|
DISTI #
36X2839
|
Newark | Multilayer Ceramic Capacitor, C Series, 10 - F, - 10%, X5R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C106K3PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2620 / $0.2880 | Buy Now |
|
DISTI #
13K5804
|
Newark | Ceramic Capacitor, 10Uf, 25V, X5R, 10%, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C106K3PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.1870 | Buy Now |
|
DISTI #
C1210C106K3PACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 25 V, 1210 [3225 Metric], ? 10%, X5R - Tape and Reel (Alt: C1210C106K3PACTU) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1900 / $0.2149 | Buy Now |
|
DISTI #
70K9188
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 25 V, 1210 [3225 Metric], ? 10%, X5R - Product that comes on tape, but is not reeled (Alt: 70K9188) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 138 Partner Stock |
|
RFQ | |
|
DISTI #
70097379
|
RS | CAPACITOR, CERAMIC, CAP, 10UF, TOL+10%, HIGHCAPACITANCE SMT, VOL-RTG 25V, TR Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
DISTI #
70096222
|
RS | 1210 C 10UF CERAMIC MULTILAYER CAPACITOR, 25 V, +85DEGC, X5R DIELECTRIC, +/-10% Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
|
|
Bristol Electronics | 425 |
|
RFQ | ||
|
DISTI #
C1210C106K3PAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±10%, SMD, 1210 Min Qty: 1 | 3936 |
|
$0.1130 / $0.4900 | Buy Now |
|
|
NexGen Digital | 8000 |
|
RFQ |
US Tariff Estimator: C1210C106K3PACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1210C106K3PACTU
C1210C106K3PACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1210C106K3PACTU Part Data Attributes
|
|
C1210C106K3PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K3PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1210 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C1210C106K3PACTU
This table gives cross-reference parts and alternative options found for C1210C106K3PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K3PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMK325BJ106KN-T | TAIYO YUDEN | $0.0767 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch | C1210C106K3PACTU vs TMK325BJ106KN-T |
| C1210C106K3PAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | C1210C106K3PACTU vs C1210C106K3PAC7210 |
| CC1210KPX5R8BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C106K3PACTU vs CC1210KPX5R8BB106 |
| CC1210KKX5R8BB106 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | C1210C106K3PACTU vs CC1210KKX5R8BB106 |
| MLAST32NSB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K3PACTU vs MLAST32NSB5106KTNA01 |
| 223891213676 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C106K3PACTU vs 223891213676 |
| 222291253676 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C106K3PACTU vs 222291253676 |
| C1210C106K3PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | C1210C106K3PACTU vs C1210C106K3PAC |
| C1210C106K3PAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K3PACTU vs C1210C106K3PAC7215 |
| 225491243676 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C106K3PACTU vs 225491243676 |
C1210C106K3PACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210C106K3PACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1210C106K3PACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-123 and IEC 60384-4.
-
Yes, the C1210C106K3PACTU capacitor is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which includes vibration testing at 10-2000 Hz, 10g peak acceleration.
-
Yes, the C1210C106K3PACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The recommended storage condition for the C1210C106K3PACTU capacitor is in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity below 70%.