Part Details for C126M by Semitronics Corp
Overview of C126M by Semitronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C126M
C126M CAD Models
C126M Part Data Attributes
|
C126M
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
C126M
Semitronics Corp
Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for C126M
This table gives cross-reference parts and alternative options found for C126M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C126M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR12M | 12A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | C126M vs MCR12M |
TIC126M | 12A, 600V, SCR | Texas Instruments | C126M vs TIC126M |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | C126M vs 2N6398 |
TYN612 | 12A, 600V, SCR, TO-220AB | STMicroelectronics | C126M vs TYN612 |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | C126M vs S6012R |
S1210MH | 12A, 600V, SCR, TO-220AB | STMicroelectronics | C126M vs S1210MH |
BT151-500R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | C126M vs BT151-500R,127 |
NS612 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | C126M vs NS612 |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | C126M vs S6012R |
S12M8-600B | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | C126M vs S12M8-600B |