Part Details for S6012R by Loras Industries Inc
Overview of S6012R by Loras Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6012R
S6012R CAD Models
S6012R Part Data Attributes
|
S6012R
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S6012R
Loras Industries Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 1 Element, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 60 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 125 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S6012R
This table gives cross-reference parts and alternative options found for S6012R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6012R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN612 | 12A, 600V, SCR, TO-220AB | STMicroelectronics | S6012R vs TYN612 |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6012R vs 2N6398 |
TIC126M | 12A, 600V, SCR | Texas Instruments | S6012R vs TIC126M |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | S6012R vs 2N6398 |
BT151-500R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S6012R vs BT151-500R,127 |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6012R vs S6012R |
BT151-500RT | Silicon Controlled Rectifier, 12.5A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S6012R vs BT151-500RT |
2N6398 | 12A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | S6012R vs 2N6398 |
MCR12M | 12A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | S6012R vs MCR12M |
S6012RTP | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6012R vs S6012RTP |