Part Details for C128910JCG5LF by TT Electronics Resistors
Overview of C128910JCG5LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C128910JCG5LF
C128910JCG5LF CAD Models
C128910JCG5LF Part Data Attributes:
|
C128910JCG5LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
C128910JCG5LF
TT Electronics Resistors
Array/Network Capacitor, 50V, C0G, 0.000091uF, Through Hole Mount, SIP-12, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
Capacitance | 0.000091 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 11 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |