Datasheets
C1300C155T505SV025RFTVA1E1T by:

Oscillator

Part Details for C1300C155T505SV025RFTVA1E1T by Vectron International

Overview of C1300C155T505SV025RFTVA1E1T by Vectron International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1300C155T505SV025RFTVA1E1T

C1300C155T505SV025RFTVA1E1T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1300C155T505SV025RFTVA1E1T Part Data Attributes

C1300C155T505SV025RFTVA1E1T Vectron International
Buy Now Datasheet
Compare Parts:
C1300C155T505SV025RFTVA1E1T Vectron International Oscillator
Part Life Cycle Code Transferred
Ihs Manufacturer VECTRON INTERNATIONAL
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 15%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 125 MHz
Operating Frequency-Min 1 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type TTL
Output Load 10 TTL
Package Equivalence Code SMDIP4,.3,200
Physical Dimension 14.2mm x 9.14mm x 4.77mm
Rise Time-Max 5 ns
Supply Current-Max 40 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 60/40 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1300C155T505SV025RFTVA1E1T by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1300C155T505SV025RFTVA1E... by Vectron International

  • Please alert me when C1300C155T505SV025RFTVA1E... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1300C155T505SV025RFTVA1E... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1300C155T505SV025RFTVA1E... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1300C155T505SV025RFTVA1E... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1300C155T505SV025RFTVA1E....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1300C155T505SV025RFTVA1E1T by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: