Part Details for C13LPC14-10-10F by L-com Inc
Results Overview of C13LPC14-10-10F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13LPC14-10-10F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AK5795
|
Newark | Pwr Cord, Iec C13-Iec C14, 10 , Connector To Connector:Iec 320 C13 To Iec 320 C14, Cable Length - Metric:3.05M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |L-Com C13LPC14-10-10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$74.6500 | Buy Now |
|
DISTI #
5073-C13LPC14-10-10F-ND
|
DigiKey | IEC LOCK C13+ TO C14, 10A, 250V, Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9700 | Buy Now |
|
DISTI #
17-C13LPC14-10-10F
|
Mouser Electronics | AC Power Cords IEC LOCK C13+ to C14, 10A, 250V, 10ft RoHS: Compliant | 0 |
|
$51.1200 / $65.5800 | Order Now |
|
DISTI #
75617020
|
RS | IEC LOCK C13 TO C14, 10A, 250V, 10FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3500 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |
|
DISTI #
77732884
|
Verical | C13LPC14-10-10F Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$44.2321 / $55.9900 | Buy Now |
Part Details for C13LPC14-10-10F
C13LPC14-10-10F CAD Models
C13LPC14-10-10F Part Data Attributes
|
|
C13LPC14-10-10F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
C13LPC14-10-10F
L-com Inc
Cable Assembly,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Industrial Equipment | |
| Approvals | Cul; Enec; Saa; Ul | |
| Connector Side1 | C14 Male | |
| Connector Side2 | C13 Female | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 1 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 3.048 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Current | 10 A | |
| Rated Voltage | 250 V | |
| Shielding | No | |
| Wire Gauge | 17 Awg | |
| Wire and Cable Name | Power Cable |