Part Details for C13LPC14-10-6F by L-com Inc
Results Overview of C13LPC14-10-6F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13LPC14-10-6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AK5797
|
Newark | Power Cord, Iec C13-Iec C14, 6 , 10A, Connector To Connector:Iec 60320 C13 To Iec 60320 C14, Cable Length - Metric:1.83M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft Rohs Compliant: Yes |L-Com C13LPC14-10-6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$33.5400 / $38.1500 | Buy Now |
|
DISTI #
5073-C13LPC14-10-6F-ND
|
DigiKey | LCKC13+ - C14, 10A, 250V, 6FT Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.1700 | Buy Now |
|
DISTI #
17-C13LPC14-10-6F
|
Mouser Electronics | AC Power Cords LCKC13+ - C14, 10A, 250V, 6ft RoHS: Compliant | 0 |
|
$35.4100 / $46.5800 | Order Now |
|
DISTI #
74001548
|
RS | LCKC13+ C14, 10A, 250V, 6ft Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0700 / $36.2400 | RFQ |
|
|
Onlinecomponents.com | LCKC13+ - C14, 10A, 250V, 6ft COO: China RoHS: Compliant | 0 |
|
$33.6200 / $44.1400 | Buy Now |
|
DISTI #
77733179
|
Verical | C13LPC14-10-6F Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$33.7473 / $38.7900 | Buy Now |
|
DISTI #
C13LPC14-10-6F
|
L-com US | The L-com C13LPC14-10-6F is a IEC LOCK C13+ to C14 power cord used in critical Infrastructure, hospitals, internet providers, and power station markets. This lock cord comes with an IEC LOCK C13+ connector which gives better security against accidental disconnection in the case of tension or vibration. The power cord supplies a current of 10 A and is suitable for connecting critical equipment to the power source. The C13LPC14-10-6F power cord can fit in any standard port and contains a push/pull locking mechanism to prevent accidental disconnect which could cost companies thousands of dollars. This push-lock cord comes with a 250 V rating and is suitable for IT techs, offices, server room installers, and maintainers. The L-com push lock cord has a 6-feet length and is primarily designed to use with monitors, scanners, printers, server rooms for PCs or PDUs and other devices that use a 3-pin connector. This IEC LOCK power cord is vibration resistant and is a perfect replacement for your lost, damaged, or inadequate cord. L-com has the largest in-stock selection of 10 A power cords with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect C13+ to C14 power cord for your requirement. Min Qty: 1 Package Multiple: 1 | 20 |
|
$33.7500 / $38.7900 | Buy Now |
Part Details for C13LPC14-10-6F
C13LPC14-10-6F CAD Models
C13LPC14-10-6F Part Data Attributes
|
|
C13LPC14-10-6F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
C13LPC14-10-6F
L-com Inc
Cable Assembly,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Industrial Equipment | |
| Approvals | Cul; Enec; Saa; Ul | |
| Connector Side1 | C14 Male | |
| Connector Side2 | C13 Female | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 1 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 1.829 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Current | 10 A | |
| Rated Voltage | 250 V | |
| Shielding | No | |
| Wire Gauge | 17 Awg | |
| Wire and Cable Name | Power Cable |