Part Details for C14610B0160024 by Amphenol Corporation
Overview of C14610B0160024 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610B0160024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610B0160024
|
Avnet Americas | Rectangular Insert Socket 16+PE Position A16 Size Polyamide Screw Cable Mount - Boxed Product (Development Kits) (Alt: C14610B0160024) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$17.8126 | Buy Now |
DISTI #
C146-10B0160024
|
TME | Connector: HDC, contact insert, female, C146,heavy|mate, PIN: 16 Min Qty: 1 | 8 |
|
$14.0700 / $18.3200 | Buy Now |
DISTI #
C14610B0160024
|
Avnet Abacus | Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw RA Panel Mount (Alt: C14610B0160024) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14610B0160024
C14610B0160024 CAD Models
C14610B0160024 Part Data Attributes
|
C14610B0160024
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610B0160024
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |