Part Details for C14610B0160044 by Amphenol Corporation
Overview of C14610B0160044 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610B0160044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610B0160044
|
Avnet Americas | Rectangular Insert Socket 16+PE Position A32 Size Polyamide Screw Cable Mount - Boxed Product (Development Kits) (Alt: C14610B0160044) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$17.6247 | Buy Now |
DISTI #
C146-10B0160044
|
TME | Connector: HDC, contact insert, female, C146,heavy|mate, PIN: 16 Min Qty: 1 | 10 |
|
$13.4000 / $19.3300 | Buy Now |
DISTI #
C14610B0160044
|
Avnet Abacus | Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw RA Panel Mount (Alt: C14610B0160044) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116736431749
|
Chip1Stop | Heavy Duty Connector RoHS: Compliant | 45 |
|
$21.1000 / $22.9000 | Buy Now |
Part Details for C14610B0160044
C14610B0160044 CAD Models
C14610B0160044 Part Data Attributes
|
C14610B0160044
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610B0160044
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |