Part Details for C14610B0161023 by Amphenol Corporation
Overview of C14610B0161023 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C14610B0161023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610B0161023
|
Avnet Americas | Rectangular Insert Socket 16+2+PE Position E24 Size Polyamide Screw Cable Mount - Boxed Product (Development Kits) (Alt: C14610B0161023) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$30.6748 | Buy Now |
DISTI #
C146-10B0161023
|
TME | Connector: HDC, contact insert, female, C146,heavy|mate, size E24 Min Qty: 1 | 0 |
|
$30.2200 / $38.8600 | RFQ |
Part Details for C14610B0161023
C14610B0161023 CAD Models
C14610B0161023 Part Data Attributes
|
C14610B0161023
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610B0161023
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |