Part Details for C1587-ALB by Coilcraft Inc
Overview of C1587-ALB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1587-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$3.2060 / $4.8090 | Buy Now |
Part Details for C1587-ALB
C1587-ALB CAD Models
C1587-ALB Part Data Attributes
|
C1587-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1587-ALB
Coilcraft Inc
SMPS Transformer, 7W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 11 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR | |
Power Rating | 7 W | |
Primary Inductance | 155 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.5 mm |