Parametric results for: C1587-ALB under SMPS Transformers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c1587alb
Select parts from the table below to compare.
Compare
Compare
C1587-ALB
Coilcraft Inc
Check for Price Yes Yes Obsolete 7 W 3.3 V 155 µH 250 kHz SMPS TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 72 V 36 V 1 2 e2 85 °C -40 °C SURFACE MOUNT TR YES Tin/Silver (Sn/Ag) 11 mm 12.7 mm 10.5 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99