Part Details for C1608NP0688CGTS by Darfon Corporation
Overview of C1608NP0688CGTS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608NP0688CGTS
C1608NP0688CGTS CAD Models
C1608NP0688CGTS Part Data Attributes
|
C1608NP0688CGTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608NP0688CGTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 36.76% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 36.76% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608NP0688CGTS
This table gives cross-reference parts and alternative options found for C1608NP0688CGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608NP0688CGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223857851107 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C1608NP0688CGTS vs 223857851107 |
C0G0603R68C1HRB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C1608NP0688CGTS vs C0G0603R68C1HRB |
C0G0603R68C1HRR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C1608NP0688CGTS vs C0G0603R68C1HRR |
MA0603CGR68C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C1608NP0688CGTS vs MA0603CGR68C500 |
C0G0603R68C1HNB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C1608NP0688CGTS vs C0G0603R68C1HNB |
C0G0603R68C1HSB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C1608NP0688CGTS vs C0G0603R68C1HSB |
C0G0603R68C1HNR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C1608NP0688CGTS vs C0G0603R68C1HNR |