Part Details for C1632C103M5RACAUTO by KEMET Corporation
Overview of C1632C103M5RACAUTO by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for C1632C103M5RACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7058-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0612 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11930 In Stock |
|
$0.1181 / $0.5100 | Buy Now |
DISTI #
80-C1632C103M5RAUTO
|
Mouser Electronics | Capacitor Arrays & Networks 50 VDC 0.01uF 20% X7R AUTO RoHS: Compliant | 4226 |
|
$0.1130 / $0.5100 | Buy Now |
DISTI #
C1632C103M5RACAUTO
|
TTI | Capacitor Arrays & Networks 50 VDC 0.01uF 20% X7R AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1260 | Buy Now |
Part Details for C1632C103M5RACAUTO
C1632C103M5RACAUTO CAD Models
C1632C103M5RACAUTO Part Data Attributes
|
C1632C103M5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1632C103M5RACAUTO
KEMET Corporation
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |