Part Details for C167CR-16RM by Infineon Technologies AG
Overview of C167CR-16RM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C167CR-16RM
C167CR-16RM CAD Models
C167CR-16RM Part Data Attributes
|
C167CR-16RM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C167CR-16RM
Infineon Technologies AG
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C167CR-16RM
This table gives cross-reference parts and alternative options found for C167CR-16RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C167CR-16RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-C167CR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | C167CR-16RM vs SAK-C167CR-LM |
SAK-C167SR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | C167CR-16RM vs SAK-C167SR-LM |
SAF-C167CR-16RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 20MHz, CMOS, PQFP144, EIAJ, METRIC, PLASTIC, QFP-144 | Infineon Technologies AG | C167CR-16RM vs SAF-C167CR-16RM |
C167CR-16RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 | Siemens | C167CR-16RM vs C167CR-16RM |
SAF-C167CR-4RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CR-16RM vs SAF-C167CR-4RMHA+ |
SAK-C167CR-LMHA+ | 16-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | C167CR-16RM vs SAK-C167CR-LMHA+ |
SAB-C167CR-16RM | Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 | Siemens | C167CR-16RM vs SAB-C167CR-16RM |
SAK-C167CR-4RM | 16-BIT, MROM, 20MHz, MICROCONTROLLER, PQFP144 | Rochester Electronics LLC | C167CR-16RM vs SAK-C167CR-4RM |
ST10F167-Q6 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | STMicroelectronics | C167CR-16RM vs ST10F167-Q6 |
C167CR-4RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | Infineon Technologies AG | C167CR-16RM vs C167CR-4RM |